Filter Your Search
1 - 2 of 2 results
|
ISL32177EIRZ
Renesas Electronics Corporation
|
$1.7399 | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | BICMOS | 15 µA | EIA-422; EIA-485 | 4 | 1 V | 9 mA | 16 ns | 15 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | QFN-24 | 24 | L24.4X4C | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
|
ISL32177EIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | , | 24 | L24.4X4C | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |