Filter Your Search
1 - 4 of 4 results
|
ISL32272EFVZ
Renesas Electronics Corporation
|
$1.5564 | Yes | Active | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BICMOS | CAN ALSO OPERATE FROM VCC=3 TO 3.6V | YES | EIA-422 | 4 | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | 2017-10-10 | Renesas Electronics | ||||||
|
ISL32272EFVZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | STANDARD | 3-STATE | 4 | 25 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, TSSOP | TSSOP-16 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL32272EFVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | 25 ns | LINE DRIVER | BICMOS | CAN ALSO OPERATE FROM VCC=3 TO 3.6V | YES | EIA-422 | 4 | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | 2017-10-10 | Renesas Electronics | ||||||
![]() |
ISL32272EFVZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | STANDARD | 4 | 25 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC, TSSOP | TSSOP, | 16, 16 | compliant | EAR99 | 8542.39.00.01 |