Filter Your Search
1 - 3 of 3 results
|
ISL3285EFRTZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | BICMOS | EIA-485; EIA-422 | 1 | 4 mA | 60 ns | 500 µA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 2 mm | INTERSIL CORP | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL3285EFRTZ-T
Integrated Device Technology Inc
|
Check for Price | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL3285EFRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | BICMOS | EIA-485; EIA-422 | 1 | 60 ns | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-N8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 750 µm | 2 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2017-11-14 |