Filter Your Search
1 - 10 of 11 results
|
ISL43210IHZ-T
Renesas Electronics Corporation
|
$1.4385 | Yes | Active | 3.3 V | YES | 50 Ω | 800 mΩ | SPDT | CMOS | 12 V | 1 | 1 | 76 dB | COMMON OUTPUT | 1 µA | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 6 PIN | 6 | P6.064 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL43210IHZ-T7A
Renesas Electronics Corporation
|
$1.7136 | Yes | Active | 3.3 V | YES | 50 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SOT23 | LEAD FREE, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN | 6 | P6.064 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||
|
ISL43210AIHZ-T7A
Renesas Electronics Corporation
|
$2.0177 | Yes | Active | 3.3 V | YES | 50 Ω | 800 mΩ | SPDT | CMOS | 1 | 1 | 76 dB | 15 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SOT23 | LSSOP, | 6 | P6.064 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2017-11-08 | ||||||||||||
|
ISL43210IH-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | YES | 50 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 6 | unknown | ||||||||||||||
|
ISL43210AIHZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | 50 Ω | 800 mΩ | SPDT | CMOS | 1 | 1 | 76 dB | 15 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SOT23 | LSSOP, | 6 | P6.064 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2017-11-08 | ||||||||||||
|
ISL43210IHZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | YES | 50 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | SOT | LSSOP, | 6 | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL43210AIHZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 60 Ω | SPDT | CMOS | NO/NC | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 950 µm | DUAL | INTERSIL CORP | SOT | TSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
ISL43210IHZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | YES | 50 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | SOT | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | ||||||||||||
|
ISL43210IH-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 1 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | SOIC | SOT-23, 6 PIN | 6 | not_compliant | 8542.39.00.01 | ||||||||||||
|
ISL43210AIHZ-T7A
Intersil Corporation
|
Check for Price | Transferred | YES | 60 Ω | SPDT | CMOS | NO/NC | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 950 µm | DUAL | INTERSIL CORP | SOT | TSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 |