Filter Your Search
1 - 3 of 3 results
|
ISL43210IH-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | YES | 50 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 6 | unknown | |||||||
|
ISL43210IH-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | 120 ns | 50 ns | SPDT | CMOS | 1 | 1 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | SOIC | SOT-23, 6 PIN | 6 | not_compliant | 8542.39.00.01 | |||||
|
ISL43210IH-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 50 Ω | 800 mΩ | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | RENESAS ELECTRONICS CORP | SOT-23, 6 PIN | compliant | 8542.39.00.01 |