Filter Your Search
1 - 10 of 20 results
|
ISL43L410IR-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN-10 | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL43L410IR-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 2 | 68 dB | 2 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | VSON, | unknown | SON | 10 | |||||||
|
ISL43L410IUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 2 | 68 dB | SEPARATE OUTPUT | 2 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | 8542.39.00.01 | DFN, MSOP | 10, 10 | |||
|
ISL43L410IUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||
|
ISL43L410IR
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN-10 | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL43L410IU
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 2 | 68 dB | SEPARATE OUTPUT | 2 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP-10 | not_compliant | 8542.39.00.01 | TSSOP | 10 | |||||
|
ISL43L410IUZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 2 | 68 dB | SEPARATE OUTPUT | 2 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | 8542.39.00.01 | DFN, MSOP | 10, 10 | |||
|
ISL43L410IU-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL43L410IU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 68 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP-10 | compliant | 8542.39.00.01 | |||||||||||||||
|
ISL43L410IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 2 | 68 dB | SEPARATE OUTPUT | 2 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | VSON, SOLCC10,.11,20 | compliant | 8542.39.00.01 | DFN, MSOP | 10, 10 |