Filter Your Search
1 - 10 of 18 results
|
ISL43L710IU-T
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | 1 | 2 | 62 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, MO-187AA, MSOP-8 | 8 | unknown | ||||||||||
|
ISL43L710IUZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | MSOP | , | 8 | compliant | M8.118 | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ISL43L710IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | SON | TDFN-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
ISL43L710IU-T
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
ISL43L710IU
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | MSOP | , | 8 | compliant | M8.118 | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ISL43L710IUZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | 8542.39.00.01 | ||||||
|
ISL43L710IU
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
ISL43L710IR-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | DPST | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | TDFN | , | 8 | compliant | L8.3X3A | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
ISL43L710IR-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | 1 | 2 | 62 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 8 | unknown | |||||||||
|
ISL43L710IUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | 8542.39.00.01 |