Filter Your Search
1 - 2 of 2 results
|
ISL43L710IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | 8542.39.00.01 | ||
|
ISL43L710IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | DPST | CMOS | NO | 1 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | 8542.39.00.01 |