Filter Your Search
1 - 10 of 20 results
|
ISL43L840IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 750 mΩ | 120 mΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN, TSSOP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220-VEED, QFN-16 | 16, 16 | compliant | 8542.39.00.01 | |||||||||
|
ISL43L840IV-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.7 V | YES | 750 mΩ | 120 mΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 3.6 V | 1.6 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||||
|
ISL43L840IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.7 V | YES | 750 mΩ | 120 mΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 3.6 V | 1.6 V | INDUSTRIAL | S-PQCC-N16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | ||||||||||||
|
ISL43L840IVZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 750 mΩ | 120 mΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | QFN, TSSOP | TSSOP, TSSOP16,.25 | 16, 16 | compliant | 8542.39.00.01 | |||||||||||
|
ISL43L840IVZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 750 mΩ | 120 mΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | QFN, TSSOP | LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | 16, 16 | compliant | 8542.39.00.01 | |||||||||||
|
ISL43L840IV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.7 V | YES | 750 mΩ | 120 mΩ | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 3.6 V | 1.6 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||||
|
ISL43L840IVZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | TSSOP | 16 | unknown | 8542.39.00.01 | M16.173 | EAR99 | 2017-09-27 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
ISL43L840IR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 850 mΩ | 120 mΩ | 35 ns | 35 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 3.6 V | 1.6 V | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | RENESAS ELECTRONICS CORP | QFN-16 | unknown | 8542.39.00.01 | 2017-09-27 | |||||||||||||||
|
ISL43L840IV
Renesas Electronics Corporation
|
Check for Price | Obsolete | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-09-27 | |||||||||||||||||||||||||||||||||||||||||||
|
ISL43L840IV-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | DIFFERENTIAL MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | 2017-09-27 |