Filter Your Search
1 - 2 of 2 results
|
ISL54205AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 4 Ω | 20 mΩ | SPDT | CMOS | 1 | 2 | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | |||||||||||||
![]() |
ISL54205AIRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 5.5 Ω | 20 mΩ | 67 ns | 48 ns | SPDT | CMOS | 1 | 2 | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, SOLCC10,.12,20 | compliant | 8542.39.00.01 | DFN, uTQFN | 10, 10 |