Filter Your Search
1 - 2 of 2 results
|
ISL55002IBZ-T7
Renesas Electronics Corporation
|
$4.1956 | Yes | Active | 5 mV | 17 GHz | 300 V/us | 3.5 µA | 9.25 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 600 nA | YES | 2 µA | NO | NO | NO | -16.5 V | YES | NO | 260 V/us | 16.5 V | INDUSTRIAL | 70000 | 12000 | YES | R-PDSO-G8 | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOP-8 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||
|
ISL55002IBZ-T7
Intersil Corporation
|
Check for Price | Transferred | 2 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | INTERSIL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 |