Filter Your Search
1 - 2 of 2 results
|
ISL55110IVZ-T7A
Renesas Electronics Corporation
|
$1.6645 | Yes | Active | 3.6 V | 12 V | 3.5 A | HALF BRIDGE BASED MOSFET DRIVER | NO | 2 | 5.5 V | 2.7 V | 13.2 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 8 | M8.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
ISL55110IVZ-T7A
Intersil Corporation
|
$2.5450 | Transferred | 3.6 V | 12 V | 3.5 A | HALF BRIDGE BASED MOSFET DRIVER | NO | 2 | 5.5 V | 2.7 V | 13.2 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 3 mm | INTERSIL CORP | QFN, TSSOP | TSSOP, TSSOP8,.25 | 16, 8 | compliant | EAR99 | 8542.39.00.01 |