Filter Your Search
1 - 6 of 6 results
|
ISL55191IBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 µV | 260 V/us | 19 µA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 19 µA | YES | NO | YES | NO | NO | NO | 150 V/us | 5.5 V | INDUSTRIAL | 800000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
ISL55191IBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 800 µV | 260 V/us | 19 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | INDUSTRIAL | 800000 | R-PDSO-G8 | e3 | 100 dB | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||
|
ISL55191IBZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 µV | 240 V/us | 19 µA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 19 µA | YES | NO | YES | NO | NO | NO | 150 V/us | 5.5 V | INDUSTRIAL | 800000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | SOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
ISL55191IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 800 µV | 260 V/us | 19 µA | 9 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | -19 µA | YES (AVCL>=10) | 700 nA | YES | YES | NO | YES | NO | 150 V/us | 5.5 V | INDUSTRIAL | 800000 | 17782.7941 | YES | R-PDSO-G8 | e3 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | 2017-10-26 | Renesas Electronics | |||||||||||
|
ISL55191IBZ-T13
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 µV | 260 V/us | 19 µA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 19 µA | YES | NO | YES | NO | NO | NO | 150 V/us | 5.5 V | INDUSTRIAL | 800000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | SOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
ISL55191IBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 800 µV | 260 V/us | 19 µA | 9 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | -19 µA | YES (AVCL>=10) | 700 nA | YES | YES | NO | YES | NO | 150 V/us | 5.5 V | INDUSTRIAL | 800000 | 17782.7941 | YES | R-PDSO-G8 | e3 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | 2017-10-26 | Renesas Electronics |