Filter Your Search
1 - 1 of 1 results
|
ISL59531IKZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | CROSS POINT SWITCH | 16 | 1 | 90 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B356 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 356 | PLASTIC/EPOXY | BGA | BGA356,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 2.59 mm | 27 mm | INTERSIL CORP | BGA | BGA, BGA356,20X20,50 | 356 | compliant | 8542.39.00.01 |