Filter Your Search
1 - 8 of 8 results
|
ISL59911IRZ
Renesas Electronics Corporation
|
$41.5900 | Yes | Obsolete | LINE RECEIVER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | QFN | , | 32 | L32.5X6C | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||
|
ISL59911IRZ-T7
Intersil Corporation
|
Check for Price | Transferred | 5 V | LINE RECEIVER | 6 mA | 140 mA | YES | INDUSTRIAL | R-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.20X.25,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | QFN | QCCN, LCC32,.20X.25,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ISL59911IRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE RECEIVER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | QFN | , | 32 | L32.5X6C | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||
|
ISL59911IRZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | NO | I2C | 1 | 6 mA | 140 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.20X.25,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.20X.25,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL59911IRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | NO | I2C | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL59911IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | I2C | 3 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL59911IRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE RECEIVER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL59911IRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | LINE RECEIVER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |