Filter Your Search
1 - 2 of 2 results
|
ISL59913IRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | LINE RECEIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | QFN | , | 28 | L28.4X5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||
|
ISL59913IRZ-T7
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL | 3 | LINE RECEIVER | GENERAL PURPOSE | 3 | 117 mA | YES | INDUSTRIAL | R-XQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | HVQCCN, LCC28,.16X.2,20 | 28 | compliant | EAR99 | 8542.39.00.01 |