Filter Your Search
1 - 1 of 1 results
|
ISL60007BIB825Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4995 V | 2.5005 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 3 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |