Filter Your Search
1 - 6 of 6 results
|
ISL6117CBZA-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | POWER SUPPLY SUPPORT CIRCUIT | e3 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6117CBZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.2 V | 13.8 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G8 | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOICN | 8 | M8.15 | Renesas Electronics | ||||||
|
ISL6117CBZA-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | POWER SUPPLY SUPPORT CIRCUIT | e3 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
ISL6117CBZA-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 9 V | 15 V | 5 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
ISL6117CBZA-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6117CBZA-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |