Filter Your Search
1 - 2 of 2 results
|
ISL6208IBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
ISL6208IBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 A | 30 ns | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | TRUE | 5.5 V | 4.5 V | YES | R-PDSO-G8 | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |