Filter Your Search
1 - 10 of 17 results
|
ISL6209CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6209CBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ISL6209CB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 2 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6209CR-T
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | STANDARD | 2 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | YES | S-PQCC-N8 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.12SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 3 mm | 1 mm | 3 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL6209CBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 2 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL6209CR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-N8 | Not Qualified | e0 | 1 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.12SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN | 3 X 3 MM, PLASTIC, MO-220VEEC, QFN-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6209CR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-N8 | Not Qualified | e0 | 1 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.12SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN | HVQCCN, LCC8,.12SQ,25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6209CRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 A | 12 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-N8 | Not Qualified | e3 | 3 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.12SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN | HVQCCN, LCC8,.12SQ,25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6209CB
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 4 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ISL6209CBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 2 A | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |