Filter Your Search
1 - 4 of 4 results
|
ISL6227CAZ-T
Renesas Electronics Corporation
|
$4.6551 | Yes | Yes | Active | 16 V | 28 V | 5 V | 900 mV | 5.5 V | 3 mA | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 5 mm | 5 mm | 1.95 mm | RENESAS ELECTRONICS CORP | QSOP | 28 | M28.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
![]() |
ISL6227CAZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 16 V | 28 V | 5 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | QFN, QSOP | 28, 28 | compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SSOP-28 | ||||||||
|
ISL6227CAZ-TS2698
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | QSOP-28 | |||||||||||||
![]() |
ISL6227CAZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 V | 28 V | 5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | R-PDSO-G28 | e3 | 2 | 100 °C | -10 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SSOP | 28 | unknown | SSOP, |