Filter Your Search
1 - 5 of 5 results
|
ISL6227HRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 V | 28 V | 5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N28 | e3 | 2 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 28 | unknown | ||||||||||||
|
ISL6227HRZ-T
Intersil Corporation
|
Check for Price | Transferred | 16 V | 28 V | 5 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN, QSOP | HVQCCN, LCC28,.2SQ,20 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL6227HRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 V | 28 V | 5 V | 900 mV | 5.5 V | 3 mA | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 640 µm | QUAD | 3.895 mm | 9.905 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | L28.5X5 | Renesas Electronics | |||||
|
ISL6227HRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 16 V | 28 V | 5 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN, QSOP | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL6227HRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 28 V | 5 V | 900 mV | 5.5 V | 3 mA | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 640 µm | QUAD | 3.895 mm | 9.905 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QFN | 28 | compliant | EAR99 | 8542.39.00.01 | L28.5X5 | Renesas Electronics |