Filter Your Search
1 - 10 of 27 results
|
ISL6262IRZ
Renesas Electronics Corporation
|
$4.3692 | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | 2 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-48 | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
ISL6262AIRZ
Renesas Electronics Corporation
|
$5.1974 | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | 2 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-48 | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL6262ACRZ
Renesas Electronics Corporation
|
$5.2118 | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-48 | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL6262AIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | 300 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 2 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL6262IRZ-T
Intersil Corporation
|
Check for Price | Unknown | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 2 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6262ACRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | 300 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL6262ACRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | 300 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL6262ACRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | DUAL SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
ISL6262CRZ-TK
Intersil Corporation
|
Check for Price | Unknown | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 500 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | OTHER | S-PQCC-N48 | e3 | 2 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6262CRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 500 kHz | BATTERY VTG VIN=(5-21 VOLT) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 2 | 100 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-48 | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |