Filter Your Search
1 - 2 of 2 results
|
ISL6292-1CR3Z-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 4.3 V | 6.5 V | 1 | YES | NO | LINEAR BATTERY CHARGER | 1 | OTHER | S-PDSO-N10 | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | HVSON, | 10 | L10.3X3 | compliant | EAR99 | 8542.39.00.01 | 2017-11-14 | Renesas Electronics | ||||
|
ISL6292-1CR3Z-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 4.3 V | 6.5 V | 1 | YES | NO | LINEAR BATTERY CHARGER | 1 | OTHER | S-PDSO-N10 | e3 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN, QFN | HVSON, SOLCC10,.11,20 | 10, 16 | compliant | EAR99 | 8542.39.00.01 |