Filter Your Search
1 - 2 of 2 results
|
ISL6406CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6406CB-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | NOT SPECIFIED | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |