Filter Your Search
1 - 2 of 2 results
|
ISL6412IR-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 330 mA | 2.8 V | 160 mV | 225 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0025 % | 0.028 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | CMOS | 2 % | S-PQCC-N16 | Not Qualified | 1 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
ISL6412IR-TK
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.6 V | 3 V | 1.8 V | 1.2 V | 330 mA | 2.8 V | 160 mV | 225 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.00162 % | 0.027 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | 2 % | S-PQCC-N16 | 150 °C | -55 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 2017-11-02 |