Parametric results for: ISL6420BIAZ under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: isl6420biaz
Select parts from the table below to compare.
Compare
Compare
ISL6420BIAZ
Renesas Electronics Corporation
$2.5735 Yes Yes Active 12 V 28 V 5.6 V YES BUCK 1.4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.895 mm 8.65 mm 1.75 mm RENESAS ELECTRONICS CORP QSOP QSOP-20 20 M20.15 compliant EAR99 8542.39.00.01 2017-11-02 Renesas Electronics
ISL6420BIAZ-T7A
Renesas Electronics Corporation
$2.6596 Yes Obsolete 12 V 28 V 5.6 V 50 mA YES BUCK 1.4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.895 mm 8.65 mm 1.75 mm RENESAS ELECTRONICS CORP QSOP SSOP, 20 M20.15 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL6420BIAZ-TK
Renesas Electronics Corporation
$52.9160 Yes Active 12 V 28 V 5.6 V YES BUCK 1.4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.895 mm 8.65 mm 1.75 mm RENESAS ELECTRONICS CORP QSOP SSOP, 20 M20.15 compliant EAR99 8542.39.00.01 2017-11-02 Renesas Electronics
ISL6420BIAZ
Intersil Corporation
Check for Price Yes Transferred 12 V 28 V 5.6 V 50 mA YES BUCK 1.4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.895 mm 8.65 mm 1.75 mm INTERSIL CORP QFN, QSOP ROHS COMPLIANT, PLASTIC, QSOP-20 20, 20 compliant EAR99 8542.39.00.01
ISL6420BIAZ-TK
Intersil Corporation
Check for Price Transferred 12 V 28 V 5.6 V 50 mA YES BUCK 1.4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.895 mm 8.65 mm 1.75 mm INTERSIL CORP QFN, QSOP SSOP, SSOP20,.25 20, 20 compliant EAR99 8542.39.00.01
ISL6420BIAZ-T7A
Intersil Corporation
Check for Price Unknown 12 V 28 V 5.6 V 50 mA YES BUCK 1.4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.895 mm 8.65 mm 1.75 mm INTERSIL CORP QFN, QSOP SSOP, 20, 20 compliant EAR99 8542.39.00.01