Filter Your Search
1 - 8 of 8 results
|
ISL6420IRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6420IRZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 16 V | 5.6 V | YES | BUCK | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | SCQFN | QFN-20 | 24 | unknown | EAR99 | 8542.39.00.01 | L24.4X4K | 2017-11-02 | Renesas Electronics | ||||||||
|
ISL6420IRZ-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | |||||||||
|
ISL6420IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6420IRZ-TK
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 16 V | 5.6 V | YES | BUCK | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | SCQFN | QFN-20 | 24 | unknown | EAR99 | 8542.39.00.01 | L24.4X4K | 2017-11-02 | Renesas Electronics | ||||||||
|
ISL6420IRZ-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 16 V | 5.6 V | YES | BUCK | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | SCQFN | HVQCCN, | 24 | compliant | EAR99 | 8542.39.00.01 | L24.4X4K | 2017-11-02 | Renesas Electronics | |||||||||
|
ISL6420IRZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6420IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown |