Filter Your Search
1 - 10 of 10 results
|
ISL6424ER
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 14 V | 8 V | 550 mA | YES | SINGLE | 240 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | NOT SPECIFIED | 85 °C | -20 °C | 240 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown | |||||||||||
|
ISL6424ER
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 14 V | 8 V | 550 mA | 12 V | 8 mA | YES | SINGLE | 240 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | QFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6424ERZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 550 mA | 12 V | 8 mA | YES | SINGLE | 240 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6424ER-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | ALSO VOUT= 14, 18, 19 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | |||||||||||||||||
|
ISL6424ERZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | ||||||||||||||||
|
ISL6424ER
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | 2017-11-03 | ||||||||||||||||
|
ISL6424ERZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 550 mA | 12 V | 8 mA | YES | SINGLE | 240 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6424ER-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 14 V | 8 V | 550 mA | 12 V | 8 mA | YES | SINGLE | 240 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | QFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6424ERZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | |||||||||||||||
|
ISL6424ERZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 14 V | 8 V | 550 mA | YES | SINGLE | 240 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown |