Filter Your Search
1 - 3 of 3 results
|
ISL6455IRZ-TK
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ISL6455IRZ-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.6 V | 3 V | 1.3 A | YES | BUCK | 880 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | unknown | QFN | HVQCCN, | 24 | |||||||
|
ISL6455IRZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.6 V | 3 V | 1.3 A | YES | BUCK | 880 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | QFN | QFN-24 | 24 |