Filter Your Search
1 - 7 of 7 results
|
ISL6522BIBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 230 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | QFN, SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 16, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6522BIBZ-T13
Intersil Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL6522BIBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | 2017-11-13 | |||||||||||||
|
ISL6522BIBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | 2017-11-13 | M14.15 | Renesas Electronics | ||||||||
|
ISL6522BIBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 230 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | QFN, SOIC | SOP, SOP14,.25 | 16, 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6522BIBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | 2017-11-13 | |||||||||||||
|
ISL6522BIBZ-T7
Intersil Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 |