Filter Your Search
1 - 10 of 21 results
|
ISL6529CBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 650 kHz | ALSO REQUIRES A 12V INPUT FOR THE DRIVER | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | SOIC | LEAD FREE, PLASTIC, MS-012-AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6529CB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 650 kHz | ALSO REQUIRES A 12V INPUT FOR THE DRIVER | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012-AB, SOIC-14 | 14 | unknown | ||||||||
|
ISL6529CR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 650 kHz | ALSO REQUIRES A 12V INPUT FOR THE DRIVER | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N16 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | ||||||||
|
ISL6529CRZ-T
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | YES | BUCK | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N16 | 70 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | ||||||||||||||||
|
ISL6529CR-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | BUCK | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | 2018-07-18 | ||||||||||||||
|
ISL6529CB-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 650 kHz | ALSO REQUIRES A 12V INPUT FOR THE DRIVER | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012-AB, SOIC-14 | 14 | unknown | ||||||||
|
ISL6529CRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 650 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6529CB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 650 kHz | ALSO REQUIRES A 12V INPUT FOR THE DRIVER | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6529CB-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | YES | BUCK | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-11-15 | Renesas Electronics | |||||||||||||
|
ISL6529CBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 650 kHz | ALSO REQUIRES A 12V INPUT FOR THE DRIVER | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e3 | 3 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |