Filter Your Search
1 - 6 of 6 results
|
ISL6545ACBZ-T
Intersil Corporation
|
$1.6026 | Transferred | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 660 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | DFN, SOIC | SOP, SOP8,.25 | 10, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6545ACBZ-T
Renesas Electronics Corporation
|
$1.7183 | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 660 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics | |||||
|
ISL6545ACBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 14.4 V | 9.6 V | YES | BUCK | 660 kHz | OUTPUT VOLTAGE MINIMUM IS 0.6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | |||||||||
|
ISL6545ACBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6545ACBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL6545ACBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 14.4 V | 9.6 V | YES | BUCK | 660 kHz | OUTPUT VOLTAGE MINIMUM IS 0.6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 |