Filter Your Search
1 - 10 of 29 results
|
ISL6565ACBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 3 | 105 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC, TSSOP | SOP, SOP28,.4 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL6565ACVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6565ACB
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | 105 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL6565ACV
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | 105 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL6565ACRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6565ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL6565ACR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | 105 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL6565ACB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e0 | Not Qualified | 1 | 105 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC | SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6565ACVZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL6565ACBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |