Filter Your Search
1 - 5 of 5 results
|
ISL6565ACRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ISL6565ACRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 250 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 105 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | QFN-28 | ||||||||||||
|
ISL6565ACRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 3 | 105 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | HVQCCN, LCC28,.2SQ,20 | QFN | 28 | ||||
|
ISL6565ACRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 3 | 105 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD, QFN-28 | QFN | 28 | ||||
|
ISL6565ACRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 3 | 105 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | unknown | HVQCCN, | QFN | 28 |