Filter Your Search
1 - 6 of 6 results
|
ISL6594ACBZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 13.2 V | 5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL6594ACB
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6594ACBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL6594ACB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 13.2 V | 5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6594ACB
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||
|
ISL6594ACBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e3 | 3 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |