Filter Your Search
1 - 10 of 15 results
|
ISL6594BCR
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, PLASTIC, DFN-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6594BCRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6594BCBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6594BCR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 13.2 V | 5 V | YES | COMMERCIAL EXTENDED | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, PLASTIC, DFN-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6594BECB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL6594BCB
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
|
ISL6594BECB
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL6594BCBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
ISL6594BCRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 13.2 V | 5 V | YES | COMMERCIAL EXTENDED | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL6594BECBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | HLSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |