Filter Your Search
1 - 5 of 5 results
|
ISL6612BCBZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 7 V | 13.2 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | DFN, SOIC | SOP, SOP8,.25 | 10, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6612BCBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 7 V | 13.2 V | 5 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e3 | 3 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||
|
ISL6612BCBZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 7 V | 13.2 V | 5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | DFN, SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 10, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6612BCBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
ISL6612BCBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICN | , | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics |