Filter Your Search
1 - 1 of 1 results
|
ISL6613BIR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 7 V | 13.2 V | 5 V | YES | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN | 3 X 3 MM, PLASTIC, DFN-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 |