Filter Your Search
1 - 2 of 2 results
|
ISL6613CRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | DFN | 10 | L10.3X3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-30 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
ISL6613CRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 3 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 12 V | 5 V | 13.2 V | 10.8 V | YES | COMMERCIAL EXTENDED | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | INTERSIL CORP | DFN | 10 | compliant | EAR99 | 8542.39.00.01 | HVSON, SOLCC10,.11,20 |