Filter Your Search
1 - 10 of 32 results
|
ISL6730BFUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 15 V | YES | BOOST | 62 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
ISL6730AFUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||
|
ISL6730AFUZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||
|
ISL6730CFUZ
Intersil Corporation
|
Check for Price | Unknown | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | INTERSIL CORP | MSOP | 10 | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||
|
ISL6730AFUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||
|
ISL6730BFUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 15 V | YES | BOOST | 62 kHz | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
ISL6730AFUZ
Intersil Corporation
|
Check for Price | Unknown | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | INTERSIL CORP | MSOP | 10 | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||
|
ISL6730CFUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 15 V | YES | BOOST | 124 kHz | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
|
ISL6730CFUZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||
|
ISL6730DFUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 V | 15 V | YES | BOOST | 62 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |