Filter Your Search
1 - 7 of 7 results
|
ISL6741IBZ-T7
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL6741IBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 9 V | 500 mA | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||
|
ISL6741IBZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 9 V | 500 mA | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, MS-012-AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||
|
ISL6741IBZ-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL6741IBZ-T13
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL6741IBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 9 V | 500 mA | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, MS-012-AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||
|
ISL6741IBZ-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |