Filter Your Search
1 - 1 of 1 results
|
ISL73100SEHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 400 µV | 25 µA | 420 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | SOI-CMOS | TRANSCONDUCTANCE | YES | NO | YES | YES | NO | NO | 42 V | NO | R-CDFP-F10 | e4 | 106 dB | 125 °C | -55 °C | 75k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.25 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.35 mm | 7.37 mm | CFP | 10 | K10.A | 2020-07-10 | Renesas Electronics |