Filter Your Search
1 - 5 of 5 results
|
ISL78302AARJRZ
Renesas Electronics Corporation
|
$1.4400 | Yes | Active | 6.5 V | 3.3 V | 2.8 V | 500 mV | 300 mA | 2.6 V | 160 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 2.8504 V | 2.7496 V | 2.6468 V | 2.5532 V | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | , | 10 | L10.3X3C | compliant | EAR99 | 8542.39.00.01 | 2017-10-25 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | |||
|
ISL78302AARJRZ-T7A
Renesas Electronics Corporation
|
$1.4414 | Yes | Active | 6.5 V | 3.3 V | 2.8 V | 500 mV | 300 mA | 2.6 V | 160 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 2.8504 V | 2.7496 V | 2.6468 V | 2.5532 V | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | 10 | L10.3X3C | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | ||||
|
ISL78302AARJRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 6.5 V | 3.3 V | 2.8 V | 500 mV | 300 mA | 2.6 V | 160 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 2.8504 V | 2.7496 V | 2.6468 V | 2.5532 V | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | RENESAS ELECTRONICS CORP | DFN | , | 10 | L10.3X3C | compliant | EAR99 | 8542.39.00.01 | 2017-10-25 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | ||
|
ISL78302AARJRZ-T
Intersil Corporation
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | DFN | , | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||
|
ISL78302AARJRZ
Intersil Corporation
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | DFN | , | 10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |