Filter Your Search
1 - 7 of 7 results
|
ISL8002AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 4 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 8 | L8.2X2C | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | |||||
|
ISL8002AIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 4 A | YES | BUCK | 2.3 MHz | PFM CONTROL TECHNIQUE IS ALSO AVAILABLE; ADJUSTABLE MODE FROM 0.6 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | INTERSIL CORP | DFN | HVSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL8002AIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e3 | 3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | TDFN | 8 | L8.2X2C | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
ISL8002AIRZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 4 A | YES | BUCK | 2.3 MHz | PFM CONTROL TECHNIQUE IS ALSO AVAILABLE; ADJUSTABLE MODE FROM 0.6 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | INTERSIL CORP | DFN | HVSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL8002AIRZ-T
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | |||||||||||||||||||||||||||||||||||||||||||
|
ISL8002AIRZ-T7A
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | |||||||||||||||||||||||||||||||||||||||||||
|
ISL8002AIRZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 4 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 8 | L8.2X2C | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics |