Filter Your Search
1 - 6 of 6 results
|
ISL8009AIRZ-TK
Renesas Electronics Corporation
|
$53.0602 | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | 800 mV | 1.5 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 8 | L8.2X3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | ||||
|
ISL8009AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | 800 mV | 1.5 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 8 | L8.2X3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics | ||||
|
ISL8009AIRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.7 V | 2.6 A | YES | BUCK | 1.75 MHz | ALSO OPERATE IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | 2 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL8009AIRZ-TK
Intersil Corporation
|
Check for Price | Yes | Transferred | 1.5 A | YES | 1.75 MHz | CURRENT-MODE | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | INTERSIL CORP | DFN | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
ISL8009AIRZ-T7A
Intersil Corporation
|
Check for Price | Unknown | 5 V | 5.5 V | 2.7 V | 2.6 A | YES | BUCK | 1.75 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL8009AIRZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 800 mV | 1.5 A | YES | BUCK | 1.75 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 8 | L8.2X3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | Renesas Electronics |