Filter Your Search
1 - 1 of 1 results
|
ISL81387IAZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 |