Filter Your Search
1 - 2 of 2 results
|
ISL83088EIBZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 125 ns | 700 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL83088EIBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 125 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics |