Filter Your Search
1 - 5 of 5 results
|
ISL8325IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 60 Ω | 800 mΩ | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||
|
ISL8325IBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 60 Ω | 800 mΩ | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||
|
ISL8325IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 175 Ω | 500 ns | 175 ns | SPST | CMOS | 1 | 2 | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | 8542.39.00.01 | 2017-10-20 | ||||||||||||||
|
ISL8325IBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 175 Ω | 500 ns | 175 ns | SPST | CMOS | 1 | 2 | 12 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-10-20 | ||||||||||||||
|
ISL8325IBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 60 Ω | 800 mΩ | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | 8542.39.00.01 |