Filter Your Search
1 - 4 of 4 results
|
ISL84051IAZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | -5 V | 100 Ω | 6 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | 6 V | -6 V | -6 V | -2 V | NO | 8 | 1 | 90 dB | COMMON OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | RENESAS ELECTRONICS CORP | QSOP-16 | compliant | 8542.39.00.01 | 2017-10-23 | ||||||||||||
|
ISL84051IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 6 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | -6 V | -6 V | -2 V | NO | 8 | 1 | COMMON OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SSOP, SSOP16,.25 | compliant | 8542.39.00.01 | QSOP | 16 | M16.15A | EAR99 | Renesas Electronics | ||||||||
|
ISL84051IAZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | YES | -5 V | 100 Ω | 6 Ω | 60 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | VIDEO APPLICATION | -6 V | -2 V | 8 | 1 | 90 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | INTERSIL CORP | SSOP, SSOP16,.25 | compliant | 8542.39.00.01 | QSOP, SOIC, TSSOP | 16, 16, 16 | ||||||||||||
|
ISL84051IAZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | -5 V | 100 Ω | 6 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V | 6 V | -6 V | -6 V | -2 V | NO | 8 | 1 | 90 dB | COMMON OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | RENESAS ELECTRONICS CORP | QSOP-16 | compliant | 8542.39.00.01 | 2017-10-23 |